


AZ23B8V2HE3-TP | |
---|---|
DigiKey Part Number | 353-AZ23B8V2HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23B8V2HE3-TPCT-ND - Cut Tape (CT) 353-AZ23B8V2HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23B8V2HE3-TP |
Description | DIODE ZENER ARRAY 8.2V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 8.2 V 300 mW ±1.95% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 8.2 V | |
Tolerance | ±1.95% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.87200 | $18.72 |
100 | $1.17420 | $117.42 |
500 | $0.87218 | $436.09 |
1,000 | $0.77438 | $774.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64996 | $1,949.88 |
6,000 | $0.58717 | $3,523.02 |
9,000 | $0.55515 | $4,996.35 |
15,000 | $0.51916 | $7,787.40 |
21,000 | $0.49784 | $10,454.64 |
30,000 | $0.47711 | $14,313.30 |
75,000 | $0.43160 | $32,370.00 |
150,000 | $0.41055 | $61,582.50 |