


AZ23B20HE3-TP | |
---|---|
DigiKey Part Number | 353-AZ23B20HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23B20HE3-TPCT-ND - Cut Tape (CT) 353-AZ23B20HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23B20HE3-TP |
Description | DIODE ZENER ARRAY 20V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 20 V 300 mW ±2% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 20 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.87700 | $18.77 |
100 | $1.17720 | $117.72 |
500 | $0.87440 | $437.20 |
1,000 | $0.77636 | $776.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.65162 | $1,954.86 |
6,000 | $0.58867 | $3,532.02 |
9,000 | $0.55657 | $5,009.13 |
15,000 | $0.52049 | $7,807.35 |
21,000 | $0.49911 | $10,481.31 |
30,000 | $0.47833 | $14,349.90 |
75,000 | $0.43270 | $32,452.50 |
150,000 | $0.41160 | $61,740.00 |