146V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP90CA-TP

DigiKey Part Number
5KP90CA-TPTR-ND - Tape & Reel (TR)
5KP90CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP90CA-TP
Description
TVS DIODE 90VWM 146VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
146V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$29.68000$29.68
10$19.35300$193.53
100$13.45780$1,345.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.93986$5,469.93
1,000$10.13103$10,131.03
1,500$9.71902$14,578.53
2,500$9.25619$23,140.47
3,500$8.98225$31,437.88
5,000$8.73534$43,676.70
Manufacturers Standard Package