


5KP85A-TP | |
---|---|
DigiKey Part Number | 5KP85A-TPTR-ND - Tape & Reel (TR) 5KP85A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP85A-TP |
Description | TVS DIODE 85VWM 137VC R6 |
Customer Reference | |
Detailed Description | 137V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.58000 | $27.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.14248 | $5,071.24 |
1,000 | $9.39255 | $9,392.55 |
1,500 | $9.01064 | $13,515.96 |
2,500 | $8.74650 | $21,866.25 |