R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP8.0A-TP

DigiKey Part Number
5KP8.0A-TPTR-ND - Tape & Reel (TR)
5KP8.0A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP8.0A-TP
Description
TVS DIODE 8VWM 13.6VC R6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
13.6V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.32000$21.32
10$13.75600$137.56
100$9.42480$942.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.57312$3,786.56
1,000$6.97785$6,977.85
1,500$6.67461$10,011.92
2,500$6.33396$15,834.90
3,500$6.17400$21,609.00
Manufacturers Standard Package