R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP78CA-TP

DigiKey Part Number
5KP78CA-TPTR-ND - Tape & Reel (TR)
5KP78CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP78CA-TP
Description
TVS DIODE 78VWM 126VC R6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
126V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$21.92000$21.92
10$15.60100$156.01
100$11.24910$1,124.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.27844$4,639.22
1,000$8.72419$8,724.19
Manufacturers Standard Package