


5KP6.0CA-TP | |
|---|---|
DigiKey Part Number | 5KP6.0CA-TPMSTR-ND - Tape & Reel (TR) 5KP6.0CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP6.0CA-TP |
Description | TVS DIODE 6VWM 10.3VC R6 |
Customer Reference | |
Detailed Description | 10.3V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 6V | Supplier Device Package |
Voltage - Breakdown (Min) 6.67V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.3V |
| Cut Tape (CT): | 520 |
| Tape & Reel (TR): | 520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.31000 | $26.31 |
| 10 | $16.98600 | $169.86 |
| 100 | $11.68770 | $1,168.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.42086 | $4,710.43 |
| 1,000 | $8.69259 | $8,692.59 |
| 1,500 | $8.32153 | $12,482.29 |
| 2,500 | $7.90468 | $19,761.70 |
| 3,500 | $7.65786 | $26,802.51 |
| 5,000 | $7.41800 | $37,090.00 |

