R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP48CA-TP

DigiKey Part Number
5KP48CA-TPTR-ND - Tape & Reel (TR)
5KP48CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP48CA-TP
Description
TVS DIODE 48VWM 77.4VC R6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
77.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.83000$22.83
10$14.75500$147.55
100$10.14960$1,014.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.18160$4,090.80
1,000$7.54911$7,549.11
1,500$7.22689$10,840.34
2,500$6.86482$17,162.05
3,500$6.77614$23,716.49
Manufacturers Standard Package