


5KP48CA-TP | |
---|---|
DigiKey Part Number | 5KP48CA-TPTR-ND - Tape & Reel (TR) 5KP48CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP48CA-TP |
Description | TVS DIODE 48VWM 77.4VC R6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.83000 | $22.83 |
10 | $14.75500 | $147.55 |
100 | $10.14960 | $1,014.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.18160 | $4,090.80 |
1,000 | $7.54911 | $7,549.11 |
1,500 | $7.22689 | $10,840.34 |
2,500 | $6.86482 | $17,162.05 |
3,500 | $6.77614 | $23,716.49 |