


5KP40A-TP | |
|---|---|
DigiKey Part Number | 5KP40A-TPMSTR-ND - Tape & Reel (TR) 5KP40A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP40A-TP |
Description | TVS DIODE 40VWM 64.5VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.07000 | $20.07 |
| 10 | $13.46200 | $134.62 |
| 100 | $9.34070 | $934.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.50550 | $3,752.75 |
| 1,000 | $6.36363 | $6,363.63 |
| 1,500 | $6.24125 | $9,361.88 |
| 2,500 | $6.11888 | $15,297.20 |

