R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP30CA-TP

DigiKey Part Number
5KP30CA-TPMSTR-ND - Tape & Reel (TR)
5KP30CA-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP30CA-TP
Description
TVS DIODE 30VWM 48.4VC R6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
48.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.90000$17.90
10$12.80900$128.09
100$9.19630$919.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.77604$3,388.02
Manufacturers Standard Package