


5KP26CA-TP | |
|---|---|
DigiKey Part Number | 5KP26CA-TPTR-ND - Tape & Reel (TR) 5KP26CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP26CA-TP |
Description | TVS DIODE 26VWM 42.1VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.86000 | $22.86 |
| 10 | $14.77400 | $147.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.19206 | $4,096.03 |
| 1,000 | $7.55876 | $7,558.76 |
| 1,500 | $7.23613 | $10,854.19 |
| 2,500 | $6.87360 | $17,184.00 |
| 3,500 | $6.78481 | $23,746.83 |

