349.5V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
349.5V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP210A-TP

DigiKey Part Number
5KP210A-TPMSTR-ND - Tape & Reel (TR)
5KP210A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP210A-TP
Description
TVS DIODE 210VWM 349.5VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
349.5V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
210V
Voltage - Breakdown (Min)
233V
Voltage - Clamping (Max) @ Ipp
349.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$39.96000$39.96
10$26.37500$263.75
100$18.67270$1,867.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.38572$7,692.86
1,000$14.33016$14,330.16
1,500$13.79255$20,688.83
2,500$13.18873$32,971.82
3,500$13.05163$45,680.70
Manufacturers Standard Package