R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-6
Micro Commercial Components Corporate Video

5KP160A-TP

DigiKey Part Number
5KP160A-TPTR-ND - Tape & Reel (TR)
5KP160A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP160A-TP
Description
TVS DIODE 160VWM 259VC R6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
259V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$30.46000$30.46
10$19.96100$199.61
100$13.96940$1,396.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.41050$5,705.25
1,000$10.58841$10,588.41
1,500$10.16976$15,254.64
2,500$10.05848$25,146.20
Manufacturers Standard Package