


5KP15A-TP | |
|---|---|
DigiKey Part Number | 5KP15A-TPMSTR-ND - Tape & Reel (TR) 5KP15A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP15A-TP |
Description | TVS DIODE 15VWM 24.4VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 10 | $14.83200 | $148.32 |
| 100 | $10.16590 | $1,016.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.16856 | $4,084.28 |
| 1,000 | $7.52645 | $7,526.45 |
| 1,500 | $7.19940 | $10,799.10 |
| 2,500 | $6.83197 | $17,079.92 |
| 3,500 | $6.61439 | $23,150.37 |
| 5,000 | $6.40295 | $32,014.75 |

