Similar
Similar
Similar
Similar
Similar



5.0SMLJ150A-TP | |
|---|---|
DigiKey Part Number | 5.0SMLJ150A-TPMSTR-ND - Tape & Reel (TR) 5.0SMLJ150A-TPMSCT-ND - Cut Tape (CT) 5.0SMLJ150A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ150A-TP |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $13.53300 | $135.33 |
| 100 | $9.26560 | $926.56 |
| 500 | $7.79118 | $3,895.59 |
| 1,000 | $6.77147 | $6,771.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.67928 | $20,037.84 |












