


3SMBJ5947B-TP | |
---|---|
DigiKey Part Number | 353-3SMBJ5947B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5947B-TP |
Description | DIODE ZENER 82V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.25034 | $3,751.02 |
6,000 | $1.14266 | $6,855.96 |
9,000 | $1.08778 | $9,790.02 |
15,000 | $1.02610 | $15,391.50 |
21,000 | $0.98958 | $20,781.18 |
30,000 | $0.95409 | $28,622.70 |
75,000 | $0.92374 | $69,280.50 |