3SMBJ5938BQ-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 2,464
Unit Price: $9.37000
Datasheet
Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMB)
DO-2144AA

3SMBJ5938BQ-TP

DigiKey Part Number
353-3SMBJ5938BQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3SMBJ5938BQ-TP
Description
DIODE ZENER
Customer Reference
Detailed Description
Zener Diode 36 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 27.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
3 W
Package / Case
Impedance (Max) (Zzt)
22 Ohms
Supplier Device Package
DO-214AA (SMB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZ1SMB5938BT3G-VF01onsemi2,464488-SZ1SMB5938BT3G-VF01CT-ND$9.37000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.58242$4,747.26
6,000$1.44856$8,691.36
9,000$1.38034$12,423.06
15,000$1.30367$19,555.05
21,000$1.27877$26,854.17
Manufacturers Standard Package