


3SMBJ5923B-TP | |
---|---|
DigiKey Part Number | 3SMBJ5923B-TPMSTR-ND - Tape & Reel (TR) 3SMBJ5923B-TPMSCT-ND - Cut Tape (CT) 3SMBJ5923B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5923B-TP |
Description | DIODE ZENER 8.2V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.72400 | $17.24 |
100 | $1.16820 | $116.82 |
500 | $0.89860 | $449.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87261 | $2,617.83 |
6,000 | $0.54791 | $3,287.46 |
9,000 | $0.54120 | $4,870.80 |