DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA SMB
TSB-5
Micro Commercial Components Corporate Video

3SMBJ5923B-TP

DigiKey Part Number
3SMBJ5923B-TPMSTR-ND - Tape & Reel (TR)
3SMBJ5923B-TPMSCT-ND - Cut Tape (CT)
3SMBJ5923B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMBJ5923B-TP
Description
DIODE ZENER 8.2V 3W DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
3.5 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,502
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.73700$17.37
100$1.17720$117.72
500$0.90552$452.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.87934$2,638.02
6,000$0.55213$3,312.78
9,000$0.54537$4,908.33
Manufacturers Standard Package