



3SMBJ5924B-TP | |
---|---|
DigiKey Part Number | 3SMBJ5924BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5924BTPMSCT-ND - Cut Tape (CT) 3SMBJ5924BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5924B-TP |
Description | DIODE ZENER 9.1V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.73700 | $17.37 |
100 | $1.16890 | $116.89 |
500 | $0.90552 | $452.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87934 | $2,638.02 |
6,000 | $0.60711 | $3,642.66 |
9,000 | $0.55213 | $4,969.17 |
15,000 | $0.54537 | $8,180.55 |