



3SMAJ5955B-TP | |
---|---|
DigiKey Part Number | 3SMAJ5955B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5955B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5955B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5955B-TP |
Description | DIODE ZENER 180V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5955B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 900 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 136.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.91300 | $19.13 |
100 | $1.44020 | $144.02 |
500 | $0.95248 | $476.24 |
1,000 | $0.92538 | $925.38 |
2,000 | $0.79967 | $1,599.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.92538 | $6,940.35 |
15,000 | $0.54304 | $8,145.60 |
22,500 | $0.52391 | $11,787.98 |
75,000 | $0.50530 | $37,897.50 |