



3SMAJ5944B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5944B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5944B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5944B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5944B-TP |
Description | DIODE ZENER 62V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.30200 | $23.02 |
| 100 | $1.45360 | $145.36 |
| 500 | $1.08442 | $542.21 |
| 1,000 | $0.96496 | $964.96 |
| 2,000 | $0.86433 | $1,728.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.71432 | $5,357.40 |
| 15,000 | $0.65329 | $9,799.35 |
| 22,500 | $0.62218 | $13,999.05 |
| 37,500 | $0.58724 | $22,021.50 |
| 52,500 | $0.56654 | $29,743.35 |
| 75,000 | $0.54643 | $40,982.25 |



