R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10A04GP-TP

DigiKey Part Number
353-10A04GP-TP-ND
Manufacturer
Manufacturer Product Number
10A04GP-TP
Description
DIODE STANDARD 400V 10A R6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 10A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.17900$41.79
100$2.70140$270.14
500$2.06506$1,032.53
1,000$1.85996$1,859.96
2,000$1.68720$3,374.40
5,000$1.50015$7,500.75
10,000$1.38451$13,845.10
50,000$1.24602$62,301.00
Manufacturers Standard Package