MFR Recommended
Similar

3KP75CA-TP | |
|---|---|
DigiKey Part Number | 353-3KP75CA-TP-ND |
Manufacturer | |
Manufacturer Product Number | 3KP75CA-TP |
Description | TVS DIODE 75VWM 121VC R6 |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 75V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP75CA-TP | MCC (Micro Commercial Components) | 500 | 5KP75CA-TPMSCT-ND | $31.65000 | MFR Recommended |
| 3KP75CA/B | YAGEO | 0 | 13-3KP75CA/BTB-ND | $6.42783 | Similar |
| 3KP75CA/TR13 | YAGEO | 0 | 13-3KP75CA/TR13TR-ND | $5.19538 | Similar |



