


3KP48A-TP | |
---|---|
DigiKey Part Number | 3KP48A-TPMSTR-ND - Tape & Reel (TR) 3KP48A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3KP48A-TP |
Description | TVS DIODE 48VWM 77.4VC R6 |
Customer Reference | |
Detailed Description | 77.4V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.24000 | $17.24 |
10 | $11.03600 | $110.36 |
100 | $7.47450 | $747.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.94970 | $2,974.85 |
1,000 | $5.45917 | $5,459.17 |
1,500 | $5.20928 | $7,813.92 |
2,500 | $4.92847 | $12,321.17 |
3,500 | $4.76219 | $16,667.67 |
5,000 | $4.61869 | $23,093.45 |