3KP40A-TP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 436
Unit Price: $20.20000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $5.81777
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $5.18874
Datasheet
R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP40A-TP

DigiKey Part Number
353-3KP40A-TP-ND
Manufacturer
Manufacturer Product Number
3KP40A-TP
Description
TVS DIODE 40VWM 64.5VC R6
Customer Reference
Detailed Description
64.5V Clamp 46.5A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
46.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 21/10/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$5.94970$2,974.85