


3KP190A-TP | |
---|---|
DigiKey Part Number | 3KP190A-TPMSTR-ND - Tape & Reel (TR) 3KP190A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3KP190A-TP |
Description | TVS DIODE 190VWM 310VC R6 |
Customer Reference | |
Detailed Description | 310V Clamp 9.7A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 310V | |
Current - Peak Pulse (10/1000µs) | 9.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.29000 | $17.29 |
10 | $11.06400 | $110.64 |
100 | $7.49360 | $749.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.96490 | $2,982.45 |
1,000 | $5.47313 | $5,473.13 |
1,500 | $5.22260 | $7,833.90 |
2,500 | $4.94108 | $12,352.70 |
3,500 | $4.77437 | $16,710.30 |
5,000 | $4.63050 | $23,152.50 |