
3KP18A-TP | |
|---|---|
DigiKey Part Number | 353-3KP18A-TP-ND |
Manufacturer | |
Manufacturer Product Number | 3KP18A-TP |
Description | TVS DIODE 18VWM 29.2VC R6 |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 102.7A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18V | Package / Case R-6, Axial |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP18A-TP | MCC (Micro Commercial Components) | 887 | 353-5KP18A-TPCT-ND | $495.00000 | MFR Recommended |


