3KP160CA-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 340
Unit Price: $32.97000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $5.82520
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $5.19538
Datasheet
259V Clamp 11.6A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3KP160CA-TP

DigiKey Part Number
353-3KP160CA-TP-ND
Manufacturer
Manufacturer Product Number
3KP160CA-TP
Description
TVS DIODE 160VWM 259VC R6
Customer Reference
Detailed Description
259V Clamp 11.6A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
11.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes