67.2V Clamp 450.9A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KP39A-TP

DigiKey Part Number
353-30KP39A-TP-ND
Manufacturer
Manufacturer Product Number
30KP39A-TP
Description
TVS DIODE 39VWM 67.2VC R6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
67.2V Clamp 450.9A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
39V
Voltage - Breakdown (Min)
43.6V
Voltage - Clamping (Max) @ Ipp
67.2V
Current - Peak Pulse (10/1000µs)
450.9A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$59.60588$29,802.94