2SD874-R-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,500
Unit Price: $1.16789
Datasheet
SOT 89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 89
Micro Commercial Components Corporate Video

2SD874-R-TP

DigiKey Part Number
2SD874-R-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SD874-R-TP
Description
TRANS NPN 25V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 1 A 200MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 10V
Power - Max
500 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable