CRA2512 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-JW-391ELF

DigiKey Part Number
118-CRM2512-JW-391ELFTR-ND - Tape & Reel (TR)
118-CRM2512-JW-391ELFCT-ND - Cut Tape (CT)
118-CRM2512-JW-391ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-JW-391ELF
Description
RESHIGHPOWER 2512 390R 5% 2W TC2
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,386
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.29900$22.99
25$1.94760$48.69
50$1.72760$86.38
100$1.53960$153.96
250$1.33444$333.61
500$1.20586$602.93
1,000$1.09650$1,096.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.92454$3,698.16
8,000$0.85744$6,859.52
12,000$0.82298$9,875.76
20,000$0.78399$15,679.80
28,000$0.76076$21,301.28
40,000$0.73807$29,522.80
48,000$0.72718$34,904.64
96,000$0.69794$67,002.24
Manufacturers Standard Package