2SB1694-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 23,360
Unit Price: $4.60000
Datasheet
SOT 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 323
SOT 323
Micro Commercial Components Corporate Video

2SB1694-TP

DigiKey Part Number
2SB1694-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1694-TP
Description
TRANS PNP 30V 1A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
380mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Power - Max
200 mW
Frequency - Transition
320MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable