TO-92-3(LongBody),TO-226_bentlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-92-3(LongBody),TO-226_bentlead
Micro Commercial Components Corporate Video

2SA733-P-BP

DigiKey Part Number
353-2SA733-P-BP-ND
Manufacturer
Manufacturer Product Number
2SA733-P-BP
Description
TRANS PNP 50V 0.1A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 100MHz 250 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 6V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types