Similar
Similar
Similar
Similar
Similar
Similar
Similar



2SA1037-R-TP | |
|---|---|
DigiKey Part Number | 353-2SA1037-R-TP-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1037-R-TP |
Description | TRANS PNP 50V 0.15A SOT-23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 120MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Bulk | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 5mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1037AKT146Q | Rohm Semiconductor | 9,761 | 2SA1037AKT146QCT-ND | $2.06000 | Similar |
| 2SA1037AKT146R | Rohm Semiconductor | 10,538 | 2SA1037AKT146RCT-ND | $2.06000 | Similar |
| BC857A RFG | Taiwan Semiconductor Corporation | 12,122 | 1801-BC857ARFGCT-ND | $1.40000 | Similar |
| BC857B RFG | Taiwan Semiconductor Corporation | 4,325 | 1801-BC857BRFGCT-ND | $1.40000 | Similar |
| BC857C RFG | Taiwan Semiconductor Corporation | 8,640 | 1801-BC857CRFGCT-ND | $1.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34752 | $1,042.56 |



