Mosfet Array 60V 340mA 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 340mA 150mW Surface Mount SOT-563
SOT 563

2N7002KV-TP

DigiKey Part Number
353-2N7002KV-TPTR-ND - Tape & Reel (TR)
353-2N7002KV-TPCT-ND - Cut Tape (CT)
353-2N7002KV-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002KV-TP
Description
MOSFET 2N-CH 60V 0.34A SOT563
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 340mA 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
340mA
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
40pF @ 10V
Power - Max
150mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,258
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.19500$21.95
100$1.38780$138.78
500$1.03608$518.04
1,000$0.92237$922.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77778$2,333.34
6,000$0.70484$4,229.04
9,000$0.66766$6,008.94
15,000$0.62585$9,387.75
21,000$0.60109$12,622.89
30,000$0.57702$17,310.60
75,000$0.52419$39,314.25
150,000$0.51384$77,076.00
Manufacturers Standard Package