SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Understanding MCC MOSFETs: Product and Technologies Explained

2N7002A-TP

DigiKey Part Number
353-2N7002A-TPTR-ND - Tape & Reel (TR)
353-2N7002A-TPCT-ND - Cut Tape (CT)
353-2N7002A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002A-TP
Description
N-CHANNEL MOSFET SOT-23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA 300mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.04300$10.43
100$0.64780$64.78
500$0.47328$236.64
1,000$0.41646$416.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34410$1,032.30
6,000$0.30750$1,845.00
9,000$0.28884$2,599.56
15,000$0.26783$4,017.45
21,000$0.25539$5,363.19
30,000$0.24328$7,298.40
75,000$0.21669$16,251.75
150,000$0.20026$30,039.00
300,000$0.18644$55,932.00
Manufacturers Standard Package