


2EZ27D5-TP | |
|---|---|
DigiKey Part Number | 2EZ27D5-TPMSTR-ND - Tape & Reel (TR) 2EZ27D5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ27D5-TP |
Description | DIODE ZENER 27V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.99300 | $29.93 |
| 100 | $1.90570 | $190.57 |
| 500 | $1.43482 | $717.41 |
| 1,000 | $1.28264 | $1,282.64 |
| 2,000 | $1.15447 | $2,308.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.01552 | $5,077.60 |
| 10,000 | $0.92959 | $9,295.90 |
| 15,000 | $0.88580 | $13,287.00 |
| 25,000 | $0.83659 | $20,914.75 |
| 35,000 | $0.80745 | $28,260.75 |
| 50,000 | $0.77914 | $38,957.00 |

