


2EZ24D5-TP | |
|---|---|
DigiKey Part Number | 2EZ24D5-TPMSTR-ND - Tape & Reel (TR) 2EZ24D5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ24D5-TP |
Description | DIODE ZENER 24V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.23500 | $22.35 |
| 100 | $1.50930 | $150.93 |
| 500 | $1.17482 | $587.41 |
| 1,000 | $0.93823 | $938.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.80769 | $4,038.45 |
| 10,000 | $0.73427 | $7,342.70 |
| 15,000 | $0.72203 | $10,830.45 |
| 25,000 | $0.70979 | $17,744.75 |

