Zener Diode 22 V 2 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 2 W ±5% Through Hole DO-41
Micro Commercial Components Corporate Video

2EZ22D5-TP

DigiKey Part Number
2EZ22D5-TPMSTR-ND - Tape & Reel (TR)
2EZ22D5-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2EZ22D5-TP
Description
DIODE ZENER 22V 2W DO41
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 2 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 16.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,981
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.99300$29.93
100$1.90570$190.57
500$1.43482$717.41
1,000$1.28264$1,282.64
2,000$1.15447$2,308.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.01552$5,077.60
10,000$0.92959$9,295.90
15,000$0.88580$13,287.00
25,000$0.83659$20,914.75
35,000$0.80745$28,260.75
50,000$0.77914$38,957.00
Manufacturers Standard Package