DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-41
Micro Commercial Components Corporate Video

2EZ16D5-TP

DigiKey Part Number
2EZ16D5-TPMSTR-ND - Tape & Reel (TR)
2EZ16D5-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2EZ16D5-TP
Description
DIODE ZENER 16V 2W DO41
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 2 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,684
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.57000$25.70
100$1.54370$154.37
500$1.32690$663.45
1,000$0.90321$903.21
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.85394$4,269.70
10,000$0.81289$8,128.90
15,000$0.79663$11,949.45
Manufacturers Standard Package