


2EZ15D5-TP | |
---|---|
DigiKey Part Number | 2EZ15D5-TPMSTR-ND - Tape & Reel (TR) 2EZ15D5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ15D5-TP |
Description | DIODE ZENER 15V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.80600 | $18.06 |
100 | $1.09210 | $109.21 |
500 | $1.00996 | $504.98 |
1,000 | $0.94427 | $944.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.86216 | $4,310.80 |
10,000 | $0.81289 | $8,128.90 |
15,000 | $0.79236 | $11,885.40 |
25,000 | $0.77363 | $19,340.75 |
35,000 | $0.74668 | $26,133.80 |
50,000 | $0.72050 | $36,025.00 |