


2EZ12D5-TP | |
---|---|
DigiKey Part Number | 2EZ12D5-TPMSTR-ND - Tape & Reel (TR) 2EZ12D5-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2EZ12D5-TP |
Description | DIODE ZENER 12V 2W DO41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 2 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 4.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.25000 | $22.50 |
100 | $1.51900 | $151.90 |
500 | $1.18238 | $591.19 |
1,000 | $0.90321 | $903.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.77183 | $3,859.15 |
10,000 | $0.71436 | $7,143.60 |