Similar

1N5930B3P-TP | |
|---|---|
DigiKey Part Number | 353-1N5930B3P-TP-ND |
Manufacturer | |
Manufacturer Product Number | 1N5930B3P-TP |
Description | DIODE ZENER 16V 3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5930BP/TR12 | Microchip Technology | 0 | 1N5930BP/TR12-ND | $13.40105 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.08134 | $5,406.70 |


