Parametric Equivalent

1N5926BP-TP | |
|---|---|
DigiKey Part Number | 353-1N5926BP-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5926BP-TP |
Description | DIODE ZENER 11V 1.5W DO-41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 5.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78111 | $3,905.55 |
| 10,000 | $0.71266 | $7,126.60 |
| 15,000 | $0.67779 | $10,166.85 |
| 25,000 | $0.63859 | $15,964.75 |
| 35,000 | $0.61537 | $21,537.95 |
| 50,000 | $0.59281 | $29,640.50 |
| 125,000 | $0.56523 | $70,653.75 |


