
1N5937BP-TP | |
---|---|
DigiKey Part Number | 353-1N5937BP-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5937BP-TP |
Description | DIODE ZENER 33V 1.5W DO-41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 33 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.78011 | $3,900.55 |
10,000 | $0.71175 | $7,117.50 |
15,000 | $0.67692 | $10,153.80 |
25,000 | $0.63777 | $15,944.25 |
35,000 | $0.61459 | $21,510.65 |
50,000 | $0.59205 | $29,602.50 |
125,000 | $0.56451 | $70,563.75 |