
MIW40N120F-BP | |
|---|---|
DigiKey Part Number | 353-MIW40N120F-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIW40N120F-BP |
Description | IGBT TRENCH FS 1200V 80A TO-247 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 277 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 40A | |
Power - Max | 277 W | |
Switching Energy | 5.02mJ (on), 2.72mJ (off) | |
Input Type | Standard | |
Gate Charge | 240 nC | |
Td (on/off) @ 25°C | 160ns/237ns | |
Test Condition | 600V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 367 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $49.22623 | $88,607.21 |

