New Product
MCGD016NP04L-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCGD018NP03L-TP

DigiKey Part Number
353-MCGD018NP03L-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCGD018NP03L-TP
Description
IC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 20A (Tc) 27W (Tj), 22W (Tj) Surface Mount DFN3333-D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
20A (Tc)
Rds On (Max) @ Id, Vgs
20mOhm @ 20A, 10V, 18mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.5nC @ 10V, 24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
380pF @ 15V, 1220pF @ 15V
Power - Max
27W (Tj), 22W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
DFN3333-D
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.27932$6,396.60
10,000$1.17740$11,774.00
15,000$1.12547$16,882.05
25,000$1.06712$26,678.00
35,000$1.03258$36,140.30
50,000$1.02900$51,450.00
Manufacturers Standard Package