


1N5368B-TP | |
|---|---|
DigiKey Part Number | 1N5368BTPMSTR-ND - Tape & Reel (TR) 1N5368BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5368B-TP |
Description | DIODE ZENER 47V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.96000 | $29.60 |
| 100 | $1.88520 | $188.52 |
| 500 | $1.41870 | $709.35 |
| 1,000 | $1.26800 | $1,268.00 |
| 2,000 | $1.14102 | $2,282.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.03410 | $4,136.40 |
| 8,000 | $0.94413 | $7,553.04 |
| 12,000 | $0.89827 | $10,779.24 |
| 20,000 | $0.84674 | $16,934.80 |
| 28,000 | $0.81622 | $22,854.16 |
| 40,000 | $0.78657 | $31,462.80 |

